8PQ9400-0BA10 | Siemens

Screwdriver insert, T30, TORX, L 200 mm, 8PQ9400-0BA10

Order No.: 70P9159
EAN: 4042948167977
MPN:
8PQ9400-0BA10
8PQ94000BA10
Series: SIVACON
8PQ9400-0BA10 Siemens Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pck.)
187.187 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
187.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
187.187 €

Torx T30 screwdriver insert L=200 mm, 1 pack =2 units The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards.

Features

  • SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation
  • An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability
  • The form of internal separation up to 4b can be effectively achieved with standard components
  • The design of the SIVACON S4 power distribution board simplifies device connection and installation
  • Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type
  • The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development with very short lead times
Technical specifications
Ausführung Schraubereinsatz
ESD-Schutz No
Größe T30
Länge 200 mm
Spitzentyp TORX
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes