8PQ9500-0BA14 | Siemens
Flat head screw, M10, 35 mm, DIN 603, 8PQ9500-0BA14
Unit Price (€ / pck.)
85.5491 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Square saucer-head bolt M10x35, DIN 603.
Technical specifications
Version | flat head screw | |
Thread size | M10 | |
Head shape | flat round head | |
Length | 35 mm | |
Standard number | DIN 603 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |