6ES7194-2LH10-1AB0 | Siemens

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 4 pole, 1 m, PVC, gray, 6ES7194-2LH10-1AB0

Order No.: 70P4637
EAN: 4047623403029
MPN:
6ES7194-2LH10-1AB0
6ES71942LH101AB0
6ES7194-2LH10-1AB0 Siemens Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
33.6294 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.6294 €

6ES71942LH101AB0, Siemens

Power cable M8, both ends assembled with M8 connector angled and M8 socket angled, 4-pole, Length 1.0 m SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the I/O system, Siemens offers you a space-saving solution. Your space requirements are kept to a minimum because SIMATIC ET 200AL can easily be mounted on the machine or assembly line in any position thanks to its small width of 30 mm and low weight of 145 g. The system is not only space-saving but can also be used at temperatures between -25 °C and +55 °C due to its extraordinarily rugged housing, which is splashproof, oil-tight and dust-tight. You can put the SIMATIC ET 200AL into operation immediately due to its hassle-free and fast configuration. This can be done in an uncomplicated way because of the CAx-compatible labeling of all interfaces via the TIA Portal. The color assignment of the cables to the interfaces and simple wiring are ensured by a unique color-coded identification system. Siemens guarantees a future-proof investment due to the inclusion of innovative and long-life automation products. By already using tomorrows technologies today, Siemens is redefining market standards. The available accessories for ET 200AL include connectors and (pre-assembled) connecting cables for bus connection and power supply, labels and the tool for quickly stripping the bus cable..AL.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 1 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes