6ES7194-2LN15-0AC0 | Siemens

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 15 m, PVC, green, 6ES7194-2LN15-0AC0

Order No.: 70P4658
EAN: 4047623406181
MPN:
6ES7194-2LN15-0AC0
6ES71942LN150AC0
6ES7194-2LN15-0AC0 Siemens Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
112.7168 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
112.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.7168 €

6ES71942LN150AC0, Siemens

Bus cable for ET connection M8, Pre-assembled at one end with 1x M8 connector, 4-pole, shielded Length 15 m SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the I/O system, Siemens offers you a space-saving solution. Your space requirements are kept to a minimum because SIMATIC ET 200AL can easily be mounted on the machine or assembly line in any position thanks to its small width of 30 mm and low weight of 145 g. The system is not only space-saving but can also be used at temperatures between -25 °C and +55 °C due to its extraordinarily rugged housing, which is splashproof, oil-tight and dust-tight. You can put the SIMATIC ET 200AL into operation immediately due to its hassle-free and fast configuration. This can be done in an uncomplicated way because of the CAx-compatible labeling of all interfaces via the TIA Portal. The color assignment of the cables to the interfaces and simple wiring are ensured by a unique color-coded identification system. Siemens guarantees a future-proof investment due to the inclusion of innovative and long-life automation products. By already using tomorrows technologies today, Siemens is redefining market standards. The available accessories for ET 200AL include connectors and (pre-assembled) connecting cables for bus connection and power supply, labels and the tool for quickly stripping the Bus cable..AL.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour green
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes