6ES7194-2MH02-0AD0 | Siemens

Sensor actuator cable, M8-cable socket, straight to M8-cable socket, straight, 4 pole, 0.2 m, PUR, green, 6ES7194-2MH02-0AD0

Order No.: 70P4663
EAN: 4047623407911
MPN:
6ES7194-2MH02-0AD0
6ES71942MH020AD0
6ES7194-2MH02-0AD0 Siemens Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.1006 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
46.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.1006 €

6ES71942MH020AD0, Siemens

Connecting cable for Bus cable for ET connection M8 PUR cable both ends pre-assembled with 2x M8 socket, 4-pole, shielded Length 0,2m SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the I/O system, Siemens offers you a space-saving solution. Your space requirements are kept to a minimum because SIMATIC ET 200AL can easily be mounted on the machine or assembly line in any position thanks to its small width of 30 mm and low weight of 145 g. The system is not only space-saving but can also be used at temperatures between -25 °C and +55 °C due to its extraordinarily rugged housing, which is splashproof, oil-tight and dust-tight. You can put the SIMATIC ET 200AL into operation immediately due to its hassle-free and fast configuration. This can be done in an uncomplicated way because of the CAx-compatible labeling of all interfaces via the TIA Portal. The color assignment of the cables to the interfaces and simple wiring are ensured by a unique color-coded identification system. Siemens guarantees a future-proof investment due to the inclusion of innovative and long-life automation products. By already using tomorrows technologies today, Siemens is redefining market standards. The available accessories for ET 200AL include connectors and (pre-assembled) connecting cables for bus connection and power supply, labels and the tool for quickly stripping the bus cable..AL.

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) M8-Kabeldose, gerade
Farbe grün
Kabellänge 0.2 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes