6GF3440-8BC4 | Siemens

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PUR, black, 6GF3440-8BC4

Order No.: 70P5490
EAN: 4019169668866
MPN:
6GF3440-8BC4
6GF34408BC4
Series: SIMATIC VS100
6GF3440-8BC4 Siemens Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
101.2809 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.2809 €

6GF34408BC4, Siemens

Cable for MV400 and VS100 lamps, at lamp side with angled socket M12- one end open- 10 m PUR cable- 4-pole- 4 x 0.34 mm2- suitable lamps: 6GF3400-0LT01-7BA1- 6GF3400-0LT01-8DA1- 6GF9004-7AA01 - 7BA01 - 8BA0 - 8CA01 - 8DA01. Highly flexible sensor cable for connecting an external ring lamp to a stationary optical reader. The cable connects external ring lights with the control cabinet (24 V).

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display No
Material PUR
max. Voltage 300 V
Pin number 4-polig
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei