6GT2891-0PH50 | Siemens
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole/8 pole, 5 m, PUR, black, 6GT2891-0PH50
Unit Price (€ / pc.)
117.0008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.00 € *
Price list
Quantity
Price per unit*
1 pcs.
117.0008 €
3 pcs.
113.9901 €
5 pcs.
111.1460 €
*incl. VAT plus shipping costs
**Subject to prior sale
6GT28910PH50, Siemens
SIMATIC RF600 connecting cable for 24 V connection of the readers RF610XR, RF650R, RF68XR to the power supply units of type 6GT2898-0AA and 6GT2898-0AC, PUR, length 5 m. .
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 300 V | |
Pin number | 4-polig/8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |