6GT2891-4LH50-0AX0 | Siemens
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, black, 6GT2891-4LH50-0AX0
Order No.: 70P5592
EAN: 4034106026868
MPN:
6GT2891-4LH50-0AX0
6GT28914LH500AX0
Series: SIMATIC RF IO-Link
Unit Price (€ / pc.)
70.5908 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GT28914LH500AX0, Siemens
SIMATIC RF IO-Link connecting cable, pre-assembled, between IO-Link master and reader, M12 4-pole and open end, PVC, length 5 m. SIMATIC RF connecting cable for IO-Link, wire end ferrules / M12 sensor cable for connecting an IO-Link device to an IO-Link master.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |