6GT2891-4LN10 | Siemens

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, TPE-U, black, 6GT2891-4LN10

Order No.: 70P5593
EAN: 4034106024338
MPN:
6GT2891-4LN10
6GT28914LN10
6GT2891-4LN10 Siemens Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
93.2127 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.2127 €

6GT28914LN10, Siemens

SIMATIC RF IO-Link connecting cable, pre-assembled, between IO-Link master and reader, M12 4-pole and open end, PUR, length 10 m. Sensor cable for connecting an IO-Link device to an IO-Link master.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material TPE-U
max. Spannung 30 V
Polzahl 4-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei