6GT2891-4MN10 | Siemens
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, TPE-U, black, 6GT2891-4MN10
Unit Price (€ / pc.)
110.9913 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GT28914MN10, Siemens
SIMATIC RF IO-Link connecting cable, pre-assembled, between IO-Link master and reader, both ends M12 4-pole 3-core cable, PUR, length 10 m . Sensor cable for connecting an IO-Link device to an IO-Link master.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 10 m | |
LED display | No | |
Material | TPE-U | |
max. Voltage | 30 V | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |