6ES7141-6BG00-0BB0 | Siemens

Sensor-actuator distributor, PROFINET, 6ES7141-6BG00-0BB0

Order No.: 70P4474
EAN: 4047623410881
MPN:
6ES7141-6BG00-0BB0
6ES71416BG000BB0
6ES7141-6BG00-0BB0 Siemens Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
330.8438 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
330.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
330.8438 €

Sensor-actuator distributor, 6ES71416BG000BB0, Siemens

SIMATIC ET 200eco PN, DI 8x 24 V DC, M12-L, 8x M12, single and double assignment, input type 3 (IEC 61131), sink input (PNP, sinking input), input delay 0.05..20 ms, channel diagnostics for: wire break at input, encoder power supply short-circuit, 0.25 ms isochronous mode, prioritized startup, MSI, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP, degree of protection IP67 / IP69K.

Technical specifications
Bus Output M12 (5-polig, A-kodiert)
Bus Input M12 (5-polig, A-kodiert)
Power Input M12 (4-polig, L-kodiert)
Protocol PROFINET
Degree of protection (IP) IP65/IP67/IP69K
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)