6ES7142-6BG00-0BB0 | Siemens
Sensor-actuator distributor, ethernet, PROFINET, modbus, 8 x M12 (5 pole), 6ES7142-6BG00-0BB0
Order No.: 70P4485
EAN: 4047623410904
MPN:
6ES7142-6BG00-0BB0
6ES71426BG000BB0
Series: SIMATIC ET 200eco
Unit Price (€ / pc.)
346.0996 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator distributor, 6ES71426BG000BB0, Siemens
SIMATIC ET 200eco PN, DQ 8x 24 V DC/0.5 A, M12-L, 8x M12, single and double assignment, source output (PNP,switching to P potential), substitute value output, channel diagnostics for wire break and short-circuit at the output, shared device with 2 controllers, 0.25 ms isochronous mode, prioritized startup, MSO, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP, degree of protection IP67 / IP69K.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5 polig) | |
Power Input | M12 | |
Protocol | Ethernet, PROFINET, Modbus | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |