6ES7142-6BR00-0AB0 | Siemens
Sensor-actuator distributor, 8 x M12, 6ES7142-6BR00-0AB0
Order No.: 70P4487
EAN: 4025515077831
MPN:
6ES7142-6BR00-0AB0
6ES71426BR000AB0
Series: SIMATIC ET 200eco
Unit Price (€ / pc.)
558.4075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator distributor, 6ES71426BR000AB0, Siemens
SIMATIC DP, ET 200ECO PN, 8 DO 24 V DC/2 A- 8xM12, Degree of protection IP67.
Technical specifications
Bus Output | M12 | |
Bus Input | M12 | |
IO Ports | 8 x M12 | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz |