6ES7142-6BR00-0BB0 | Siemens
Sensor-actuator distributor, ethernet, PROFINET, modbus, 8 x M12 (5 pole), 6ES7142-6BR00-0BB0
Sensor-actuator distributor, 6ES71426BR000BB0, Siemens
SIMATIC ET 200eco PN, DQ 8x 24 V DC/2A, M12-L, 8x M12, single and double assignment, source output (PNP,switching to P potential), substitute value output, channel diagnostics for wire break and short-circuit at the output, shared device with 2 controllers, 0.25 ms isochronous mode, prioritized startup, MSO, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP, degree of protection IP67 / IP69K.
Bus Ausgang | M12 (5-polig, A-kodiert) | |
Bus Eingang | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5 polig) | |
Leistungsanschluss | M12 | |
Protokoll | Ethernet, PROFINET, Modbus | |
Schutzart (IP) | IP65/IP67 |
Ursprungsland | DE |
Zolltarifnummer | 85389091 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |