6ES7143-5AH00-0BL0 | Siemens
Sensor-actuator distributor, IO-Link, 8 x M12 (5 pole), 6ES7143-5AH00-0BL0
Order No.: 70P4493
EAN: 4047623411376
MPN:
6ES7143-5AH00-0BL0
6ES71435AH000BL0
Series: SIMATIC ET 200AL
Unit Price (€ / pc.)
233.6922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator distributor, 6ES71435AH000BL0, Siemens
SIMATIC ET 200AL, IO-Link, DIQ 16x24 V DC/0.5 A, 8x M12, Degree of protection IP67.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig) | |
Power Input | M12 | |
Protocol | IO-Link | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |