6ES7143-5BF00-0BL0 | Siemens
Sensor-actuator distributor, IO-Link, 8 x M8 (3 pole), 6ES7143-5BF00-0BL0
Order No.: 70P4495
EAN: 4047623411383
MPN:
6ES7143-5BF00-0BL0
6ES71435BF000BL0
Series: SIMATIC ET 200AL
Unit Price (€ / pc.)
130.9119 € *
Standard delivery time from the manufacturer is: 1 Week
Sensor-actuator distributor, 6ES71435BF000BL0, Siemens
SIMATIC ET 200AL, IO-Link, DIQ 4+DQ 4x 24 V DC/0.5 A, 8x M8, Degree of protection IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | M8 (3 pole) | |
| Bus Output | M8 (3 pole) | |
| Protocol | IO-Link | |
| IO Ports | 8 x M8 (3 pole) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide), Silicic acid, lead salt |
| SVHC free | No |