6ES7143-6BH00-0BB0 | Siemens
Sensor-actuator distributor, PROFINET, 6ES7143-6BH00-0BB0
Order No.: 70P4496
EAN: 4047623410867
MPN:
6ES7143-6BH00-0BB0
6ES71436BH000BB0
Series: SIMATIC ET 200eco
Unit Price (€ / pc.)
497.8841 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor-actuator distributor, 6ES71436BH000BB0, Siemens
SIMATIC ET 200eco PN, DIQ 16x 24 V DC/0.5 A/2 A, M12-L, 8x M12, double assignment, input type 3 (IEC 61131), sink input (PNP, sinking input), input delay 0.05..20 ms, source output (PNP,switching to P potential), substitute value output, channel diagnostics for: wire break at input, encoder power supply short-circuit, short-circuit at output, prioritized startup, MSI, MSO, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP, degree of protection IP67 / IP69K.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
Power Input | M12 (4-polig, L-kodiert) | |
Protocol | PROFINET | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |