6ES7144-5KD00-0BA0 | Siemens
Sensor-actuator distributor, 4 x M12 (5 pole), 6ES7144-5KD00-0BA0
Order No.: 70P4501
EAN: 4047623403463
MPN:
6ES7144-5KD00-0BA0
6ES71445KD000BA0
Series: SIMATIC ET 200AL
Unit Price (€ / pc.)
372.7913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator distributor, 6ES71445KD000BA0, Siemens
SIMATIC ET 200AL, AI 4XU/I/RTD, 4x M12, Degree of protection IP67.
Technical specifications
Bus Output | M12 (5-polig) | |
Bus Input | M12 (5-polig) | |
IO Ports | 4 x M12 (5-polig) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz |