6ES7144-6JF00-0BB0 | Siemens
Sensor-actuator distributor, PROFINET, 6ES7144-6JF00-0BB0
Order No.: 70P4503
EAN: 4047623411673
MPN:
6ES7144-6JF00-0BB0
6ES71446JF000BB0
Series: SIMATIC ET 200eco
Unit Price (€ / pc.)
620.0852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sensor-actuator distributor, 6ES71446JF000BB0, Siemens
SIMATIC ET 200eco PN, AI 8xRTD/TC, M12-L, 8x M12, 16-bit resolution, channel diagnostics for wire break at input, shared device with 2 controllers, prioritized startup, MSI, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP, degree of protection IP67 / IP69K.
Technical specifications
Bus Output | M12 | |
Bus Input | M12 | |
Protocol | PROFINET | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |