6ES7147-5JD00-0BA0 | Siemens
SIMATIC ET 200AL CM 4x IO-Link 4x M12
Order No.: 70P4513
EAN: 4047623403531
MPN:
6ES7147-5JD00-0BA0
6ES71475JD000BA0
Series: SIMATIC ET 200AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
454.0683 € *
Standard delivery time from the manufacturer is: 1 Week
Sensor-actuator distributor,6ES71475JD000BA0, Siemens
SIMATIC ET 200AL, CM 4x IO-Link, 4x M12, Degree of protection IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole) | |
| Bus Output | M12 (5 pole) | |
| IO Ports | 4 x M12 (5 pole) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |