6ES7148-6CB00-0AA0 | Siemens

SIMATIC ET 200eco PN PD 24 V DC

Order No.: 70P4523
EAN: 4025515078111
MPN:
6ES7148-6CB00-0AA0
6ES71486CB000AA0
6ES7148-6CB00-0AA0 Siemens Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
179.8566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
179.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.8566 €

Sensor-actuator distributor,6ES71486CB000AA0, Siemens

SIMATIC DP, ET 200ECO PN, voltage distributor PD 24 V DC- 1x 7/8, 4xM12, Degree of protection IP67.

Technical specifications
Bus Output M12
Bus Input M12
Power Input 7/8"
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)