6ES7148-6JJ00-0BB0 | Siemens
IO-Link + DIQ, PROFINET, 6ES7148-6JJ00-0BB0
Order No.: 70P4528
EAN: 4047623411796
MPN:
6ES7148-6JJ00-0BB0
6ES71486JJ000BB0
Series: SIMATIC ET 200eco
Unit Price (€ / pc.)
584.6708 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor-actuator distributor,6ES71486JJ000BB0, Siemens
SIMATIC ET 200eco PN, CM 8x IO-Link + DIQ 8x 24 V DC/0.5 A, M12-L, 8x M12, 8x port class A channel diagnostics, shared device, with 2 controllers, prioritized startup, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, EtherNet/IP, Modbus TCP, degree of protection IP67 / IP69K.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
Power Input | M12 (4-polig, L-kodiert) | |
Protocol | PROFINET |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |