8WH2000-1JG68 | Siemens

Fuse terminal, spring balancer connection, 0.08-4.0 mm², 6.3 A, black, 8WH2000-1JG68

Order No.: 80P9931
EAN: 4001869347042
MPN:
8WH2000-1JG68
8WH20001JG68
8WH2000-1JG68 Siemens Series Terminals
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.33 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3264 €
50 pcs.
16.9932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal, spring-loaded terminal, fuse terminal for G fuse, with LED, 4 mm², black Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system.

Features

  • Permanently safe contact
  • Easy to disconnect connection of electrical connections such as cables and wires
  • Implementation of a large number of applications
  • User-friendly and easy installation and connection technology
  • Comprehensive and standardized accessories
  • Reliable safety during installation with standard touch protection
  • Optimized technology for your safety
Technical specifications
Connection Federzuganschluss
Version Federklemmleiste
AWG cross-section AWG 12
Rated Voltage 250 V
Width 6.15 mm
Colour schwarz
Height 63.38 mm
Length 61.5 mm
Cable cross-section 0,08-4,0 mm²
Rated current 6.3 A
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes