6GK5853-2EA00-2DA1 | Siemens

SCALANCE MUM853-1 (EU), 5G router, Ethernet<->3/4/5G, VPN, firewall, NAT

Order No.: 81P9672
EAN: 4047622955819
MPN:
6GK5853-2EA00-2DA1
6GK58532EA002DA1
6GK5853-2EA00-2DA1 Siemens Servers, Routers
Image may differ
Unit Price (€ / pc.)
1,083.2094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,083.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,083.2094 €

5G router, 6GK5853-2EA00-2DA1, Siemens

SCALANCE MUM853-1 5G router (EU), IP30, for wireless IP communication of Ethernet-based applications via public 3/4/5G mobile radio networks and private 5G networks, VPN, firewall, NAT, IPv6, connection to SINEMA RC via CLP, 4 SMA connections, 1x micro SIM slot, eSIM, 4x10/100/1000 Mbps RJ45 port, redundant DC 24 V, -30 - +60 °C, CLP slot, 1x DI and 1x DO.

Technical specifications
Version 5G-Router
Connection RJ45, SMA
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes