6GK5853-2EA10-2AA1 | Siemens
SCALANCE MUM853-1 (A1), 5G router, Ethernet<->3/4/5G, VPN, firewall, NAT
Order No.: 81P9673
EAN: 4047623800736
MPN:
6GK5853-2EA10-2AA1
6GK58532EA102AA1
Unit Price (€ / pc.)
1,671.4026 € *
Standard delivery time from the manufacturer is: 1 Week
5G router, 6GK5853-2EA10-2AA1, Siemens
SCALANCE MUM853-1 (A1) 5G router, rel. 16, IP30, for wireless IP communication from Ethernet-based applications via public 3/4/5G mobile radio networks and private 5G networks, VPN, firewall, NAT, IPv6, connection to SINEMA RC via CLP, 4 SMA connections, 1x micro SIM slot, eSIM, 4x10/100/1000 Mbps RJ45 port, redundant DC 24 V, -30 - +60 °C, CLP slot, 1x DI and 1x DO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5G router | |
| Connection | RJ45, SMA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |