6GK5856-2EA00-3DA1 | Siemens

SCALANCE MUM856-1 (EU), 5G-Router, Ethernet<->3/4/5G, VPN, firewall, NAT, PoE

Order No.: 81P9675
EAN: 4047622915967
MPN:
6GK5856-2EA00-3DA1
6GK58562EA003DA1
6GK5856-2EA00-3DA1 Siemens Servers, Routers
Image may differ
Unit Price (€ / pc.)
1,153.0981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,153.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,153.0981 €

5G router, 6GK5856-2EA00-3DA1, Siemens

SCALANCE MUM856-1 (EU) 5G router, IP65, for wireless IP communication of Ethernet-based applications via public 3/4/5G mobile radio networks and private 5G networks, optimized for use in Europe, VPN, firewall, NAT, IPv6, connection to SINEMA RC via CLP, 4 N- Connect connections, 1x micro SIM slot, eSIM, 1x10/100/1000 Mbps M12 socket, redundant DC 24 V, M12 L-encoded, PoE, -30 - +70 °C, CLP slot, 1x DI and 1x DO, A-encoded.

Technical specifications
Version 5G-Router
Connection M12, PoE, N-Buchse
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes