6GK5856-2EA10-3AA1 | Siemens

SCALANCE MUM856-1 (A1), 5G router, Ethernet<->3/4/5G, VPN, firewall, NAT, PoE

Order No.: 81P9677
EAN: 4047623800750
MPN:
6GK5856-2EA10-3AA1
6GK58562EA103AA1
6GK5856-2EA10-3AA1 Siemens Servers, Routers
Image may differ
Unit Price (€ / pc.)
2,030.1400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,030.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,030.1400 €

5G router, 6GK5856-2EA10-3AA1, Siemens

SCALANCE MUM856-1 (A1) 5G router, rel. 16, IP65, for wireless IP communication from Ethernet-based applications via public 3/4/5G mobile radio networks and private 5G networks, VPN, firewall, NAT, IPv6, connection to SINEMA RC via CLP, 4 N- connect connections, 1x micro SIM slot, eSIM, 1x10/100/1000 Mbps M12 socket, redundant DC 24 V, M12 L-coded, PoE, -30 - +70 °C, CLP slot, 1x DI and 1x DO, A-coded.

Technical specifications
Version 5G-Router
Connection M12, PoE, N-Buchse
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes