3SB2204-6BG06 | Siemens

Signal light, 60 V (AC), 60 V (DC), white, Mounting Ø 16 mm, 3SB2204-6BG06

Order No.: 80P9809
EAN: 4011209028166
MPN:
3SB2204-6BG06
3SB22046BG06
3SB2204-6BG06 Siemens Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8631 €

Indicator light, 16 mm, round, plastic, white, Lampholder W2 x 4.6 d, without lamp Indicator lights SIRIUS 3SB2 for signaling switching statuses or faults in systems. The industry-standard 3SB2 pushbuttons and indicator lights have a modular design and are proven in practice. Thanks to their compact design, they are particularly suitable for small control panels. They are extremely functional and rugged, and comply with the IEC/EN 60947-5-1 and 60947-5-5 standards. They can be installed with a high packing density and without the need for any special tools. 3SB2 - Space-saving, proven in practice and industry standard!

Technical specifications
Connection Flachsteckanschluss
Installation diameter 16 mm
Farbe der Beleuchtung weiß
Assembly Frontplattenmontage
Rated voltage (AC) 60 V
Rated voltage (DC) 60 V
Logistics
Country of origin CZ
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes