3SB2224-6BE06 | Siemens

Signal light, 60 V (AC), 60 V (DC), green, Mounting Ø 16 mm, 3SB2224-6BE06

Order No.: 80P9803
EAN: 4011209028272
MPN:
3SB2224-6BE06
3SB22246BE06
3SB2224-6BE06 Siemens Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.8738 €

Indicator light, 16 mm, round, plastic, green, Lampholder W2 x 4.6 d, with incandescent lamp 24 V Indicator lights SIRIUS 3SB2 for signaling switching statuses or faults in systems. The industry-standard 3SB2 pushbuttons and indicator lights have a modular design and are proven in practice. Thanks to their compact design, they are particularly suitable for small control panels. They are extremely functional and rugged, and comply with the IEC/EN 60947-5-1 and 60947-5-5 standards. They can be installed with a high packing density and without the need for any special tools. 3SB2 - Space-saving, proven in practice and industry standard!

Technical specifications
Filter Property Value
Connection flat plug connection
Installation diameter 16 mm
Farbe der Beleuchtung green
Assembly front panel mounting
Rated voltage (AC) 60 V
Rated voltage (DC) 60 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes