3RV1923-1GA00 | Siemens
Enclosure, for motor starter with EMERGENCY STOP, 3RV1923-1GA00
Order No.: 80P9174
EAN: 4011209517851
MPN:
3RV1923-1GA00
3RV19231GA00
Unit Price (€ / pc.)
30.7258 € *
Available: 0 pcs.
Leadtime: On Request **
Molded-plastic enclosure for surface mounting with EMERGENCY-STOP rotary operating mechanism 72 mm, with metric cable gland No UL/CSA approval Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Geeignet für | Motorstarter mit NOT-AUS | |
Zubehörart | Gehäuse |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |