3SU1803-0AA00-0AB1 | Siemens

Enclosure, 3 installation points, for control devices, 3SU1803-0AA00-0AB1

Order No.: 81P9069
EAN: 4011209970199
MPN:
3SU1803-0AA00-0AB1
3SU18030AA000AB1
3SU1803-0AA00-0AB1 Siemens Signaling Devices Accessories Image 1
3SU1803-0AA00-0AB1 Siemens Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
23.5025 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
23.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5025 €

Enclosure for command devices, 22 mm, round, Enclosure material plastic, enclosure top part gray, 3 control points plastic, Recess for labels, without equipment Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Product type Gehäuse
Version 3 Einbaustellen
Suitable for Befehlsgeräte
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes