3SU1851-0AA00-0AA2 | Siemens

Enclosure, 1 installation point, for control devices, 3SU1851-0AA00-0AA2

Order No.: 81P9072
EAN: 4011209969209
MPN:
3SU1851-0AA00-0AA2
3SU18510AA000AA2
3SU1851-0AA00-0AA2 Siemens Signaling Devices Accessories Image 1
3SU1851-0AA00-0AA2 Siemens Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
49.6825 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.6825 €

Enclosure for command devices, 22 mm, round, Enclosure material metal, Enclosure top part yellow, 1 control point, without equipment, Control point in center, floor mounting, 1xM20 each on top and bottom Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Product type Gehäuse
Version 1 Einbaustelle
Suitable for Befehlsgeräte
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei