3SU1851-0AA00-0AC2 | Siemens

Enclosure, 1 installation point, for control devices, 3SU1851-0AA00-0AC2

Order No.: 81P9074
EAN: 4011209969216
MPN:
3SU1851-0AA00-0AC2
3SU18510AA000AC2
3SU1851-0AA00-0AC2 Siemens Signaling Devices Accessories Image 1
3SU1851-0AA00-0AC2 Siemens Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
91.8680 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.8680 €

Enclosure for command devices, 22 mm, round, Enclosure material metal, Enclosure top part yellow, with protective collar, 1 control point, without equipment, floor mounting, 1xM20 each on top and bottom Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Ausführung 1 Einbaustelle
Geeignet für Befehlsgeräte
Zubehörart Gehäuse
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei