3SU1851-0AA00-0AG2 | Siemens

Enclosure, 1 installation point, for control devices, 3SU1851-0AA00-0AG2

Order No.: 81P9076
EAN: 4047621046389
MPN:
3SU1851-0AA00-0AG2
3SU18510AA000AG2
3SU1851-0AA00-0AG2 Siemens Signaling Devices Accessories Image 1
3SU1851-0AA00-0AG2 Siemens Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
256.7187 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
256.7187 €

Enclosure for command devices, 22 mm, round, enclosure material metal, enclosure top part yellow, with protective collar for 5 padlocks EMERGENCY STOP mushroom 40 mm and EMERGENCY STOP mushroom 40 mm with key-operated release BKS, Siemens, OMR, 1 control point, without equipment, floor mounting, 1xM20 each on top and bottom Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Filter Property Value
Product type enclosure
Version 1 installation point
Suitable for control devices
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No