3SU1851-1AA00-1AA1 | Siemens

Enclosure, for 4 position toggle, coordinate, ID key switch and sensor pushbutton, 3SU1851-1AA00-1AA1

Order No.: 81P8999
EAN: 4011209961050
MPN:
3SU1851-1AA00-1AA1
3SU18511AA001AA1
3SU1851-1AA00-1AA1 Siemens Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
43.0899 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0899 €

Enclosure for 4 position knob, coordinate, ID key-operated switches and sensor switches, 22 mm, round, Enclosure material metal, enclosure top part gray, 1 control point metal, without equipment, only for front plate mounting Enclosures SIRIUS ACT for mounting the 22.5 mm pushbuttons and indicator lights for separately allocated control units and cabinets. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Suitable for 4-Stellungsknebel-, Koordinaten-, ID Schlüsselschalter und Sensortaster
Product type Gehäuse
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei