3SU1900-0JD10-0AA0 | Siemens

Screw connection, M25, for round cable, 3SU1900-0JD10-0AA0

Order No.: 81P9098
EAN: 4047621006857
MPN:
3SU1900-0JD10-0AA0
3SU19000JD100AA0
3SU1900-0JD10-0AA0 Siemens Signaling Devices Accessories Image 1
3SU1900-0JD10-0AA0 Siemens Signaling Devices Accessories Image 2
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9603 €

Metric screw connection M25 for routing the Round cable into IO link housing, for plastic or metal Enclosure with 4-6 control points, including 10-polecable connector for IO link module Metric cable gland as accessories for SIRIUS ACT pushbuttons and indicator lights. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist preventionis already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Product type Verschraubung
Version M25
Suitable for Rundkabel
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei