5UB1101-0KK | Siemens

German schuko-style socket, 16 A/250 V, Germany, IP20, 5UB1101-0KK

Order No.: 81P7553
EAN: 4001869397573
MPN:
5UB1101-0KK
5UB11010KK
Series: DELTA
5UB1101-0KK Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

DELTA SCHUKO socket outlet insert 10/16A 250V With screwless Connection terminals without claws.

Technical specifications
Connection Steckanschluss
Version SCHUKO-Steckdose
Hinged cover available No
Country code Deutschland
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei