5UB1303 | Siemens
Outlet, white, 15 A/125 V, USA, IP20, 5UB1303
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
DELTA i-system electrical white Socket outlet 15A 125V American standard C73 Central plate 51x 51mm.
Technical specifications
Version | Steckdose | |
Country code | USA | |
Colour | weiß | |
Connection | Schraubanschluss | |
Nominal power | 15 A/125 V | |
Degree of protection (IP) | IP20 | |
Hinged cover available | No | |
Child safety lock available | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |