5UB1307 | Siemens

Outlet, white, 15 A/125 V, USA, IP20, 5UB1307

Order No.: 81P7550
EAN: 4001869051017
MPN:
5UB1307
5UB1307
Series: DELTA i-system
5UB1307 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

DELTA i-system titanium white Socket outlet 15A 125V American standard C73 Central plate 51x 51mm.

Technical specifications
Version Steckdose
Country code USA
Colour weiß
Connection Steckanschluss
Nominal power 15 A/125 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes