5UB1311 | Siemens

Outlet, white, 15 A/125 V, USA, IP20, 5UB1311

Order No.: 81P7549
EAN: 4001869051024
MPN:
5UB1311
5UB1311
Series: DELTA profil
5UB1311 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

DELTA profil, titanium white Socket outlet 15A 125V American standard C73 Central plate 51x 51mm.

Technical specifications
Version Steckdose
Country code USA
Colour weiß
Connection Steckanschluss
Nominal power 15 A/125 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes