5UB1315 | Siemens
Socket outlet with center protective contact, white, 16 A/250 V, IP20, 5UB1315
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA profil, titanium white Socket outlet 10/16A 250 V with grounding pin with increased touch protection 2-pole according to CEE7, with Cage clamp terminals Cover plate 65x 65 mm.
Technical specifications
Connection | Steckanschluss | |
Version | Steckdose mit Mittenschutzkontakt | |
Colour | weiß | |
Hinged cover available | No | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Child safety lock available | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |