5UB1367 | Siemens

Socket outlet with center protective contact, white, 16 A/250 V, IP20, 5UB1367

Order No.: 81P7545
EAN: 4001869219639
MPN:
5UB1367
5UB1367
Series: DELTA style
5UB1367 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €

DELTA style, titanium white Socket outlet 10/16A 250 V with grounding pin with increased touch protection 2-pole according to CEE7 cover plate 68 x 68 mm.

Technical specifications
Connection Steckanschluss
Version Steckdose mit Mittenschutzkontakt
Colour weiß
Hinged cover available No
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei