5UB1368 | Siemens

Outlet, white, 15 A/125 V, USA, IP20, 5UB1368

Order No.: 81P7543
EAN: 4001869219646
MPN:
5UB1368
5UB1368
Series: DELTA style
5UB1368 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
26.6679 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
26.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6679 €

DELTA style, titanium white Socket outlet 15A 125V American standard C73 cover plate 68 x 68 mm.

Technical specifications
Version Steckdose
Country code USA
Colour weiß
Connection Schraubanschluss
Nominal power 15 A/125 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes