5UB1405 | Siemens

German schuko-style socket, white, 16 A/250 V, Germany, IP20, 5UB1405

Order No.: 81P7539
EAN: 4001869051178
MPN:
5UB1405
Series: DELTA profil
5UB1405 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
12.6854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6854 €

DELTA profil, titanium white SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with increased touch protection Cover plate 65x 65 mm.

Technical specifications
Filter Property Value
Version german schuko-style socket
Country code Germany
Colour white
Connection plug-in connection
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Property Value
Country of origin ES
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No