5UB1464 | Siemens

German schuko-style socket outlet with hinged cover, white, 16 A/250 V, Germany, IP20, 5UB1464

Order No.: 81P7533
EAN: 4001869051444
MPN:
5UB1464
5UB1464
Series: DELTA profil
5UB1464 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4204 €

DELTA profil, silver SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with spring flap Cover plate 65x 65 mm.

Technical specifications
Version SCHUKO-Steckdose mit Klappdeckel
Country code Deutschland
Colour weiß
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available Yes
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei