5UB1468 | Siemens

German schuko-style socket, silver, 16 A/250 V, Germany, IP20, 5UB1468

Order No.: 81P7530
EAN: 4001869093307
MPN:
5UB1468
5UB1468
Series: DELTA profil
5UB1468 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €

DELTA profil, silver SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with increased touch protection Cover plate 65x 65 mm.

Technical specifications
Version SCHUKO-Steckdose
Country code Deutschland
Colour silber
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei