5UB1475 | Siemens

German schuko-style socket outlet with title block, orange, 16 A/250 V, Germany, IP20, 5UB1475

Order No.: 81P7527
EAN: 4001869069173
MPN:
5UB1475
5UB1475
Series: DELTA profil
5UB1475 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
28.7623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7623 €

DELTA profil, orange (ZSV) SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals Status indicator, Labeling field Cover plate 65x 65 mm.

Technical specifications
Version SCHUKO-Steckdose mit Schriftfeld
Country code Deutschland
Colour orange
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei