5UB1511-0KA | Siemens

Socket outlet kit, titan white, 16 A/250 V, Germany, IP20, 5UB1511-0KA

Order No.: 81P7522
EAN: 4001869585901
MPN:
5UB1511-0KA
5UB15110KA
Series: DELTA PROFIBOX
5UB1511-0KA Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
420.8911 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
420.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
420.8911 €

PROFIBOX, 100 SCHUKO sockets and 100 SCHUKO covers Titan White.

Technical specifications
Version Steckdosen-Set
Country code Deutschland
Colour titanweiß
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei