5UB1524 | Siemens

German schuko-style socket outlet with title block, white, 16 A/250 V, Germany, IP20, 5UB1524

Order No.: 81P7508
EAN: 4001869402581
MPN:
5UB1524
5UB1524
Series: DELTA i-system
5UB1524 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
25.5255 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5255 €

DELTA i-system SCHUKO socket outlet with increased touch protection with labeling field and operating display titanium white, 55x 55 mm.

Technical specifications
Version SCHUKO-Steckdose mit Schriftfeld
Country code Deutschland
Colour weiß
Connection Steckanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei