5UB1534 | Siemens

NEMA socket outlet, white, 20 A/125 V, IP20, 5UB1534

Order No.: 81P7506
EAN: 4001869374024
MPN:
5UB1534
5UB1534
Series: DELTA i-system
5UB1534 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
42.8995 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.8995 €

DELTA i-system NEMA socket outlet titanium white 2-pole+E NEMA 5-20 R 125V 20 A.

Technical specifications
Connection Steckanschluss
Version NEMA Steckdose
Colour weiß
Hinged cover available No
Nominal power 20 A/125 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes